74HC4066PW-Q100
vs
MC74HC4066DT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
ROCHESTER ELECTRONICS INC
|
Package Description |
,
|
TSSOP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2017-02-01
|
|
JESD-609 Code |
e4
|
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Screening Level |
AEC-Q100
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
5
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
14
|
Analog IC - Other Type |
|
SPST
|
JESD-30 Code |
|
R-PDSO-G14
|
Length |
|
5 mm
|
Number of Channels |
|
1
|
Number of Functions |
|
4
|
Number of Terminals |
|
14
|
Off-state Isolation-Nom |
|
40 dB
|
On-state Resistance-Max (Ron) |
|
130 Ω
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
COMMERCIAL
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Nom (Vsup) |
|
12 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
15 ns
|
Switch-on Time-Max |
|
15 ns
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Width |
|
4.4 mm
|
|
|
|
Compare 74HC4066PW-Q100 with alternatives
Compare MC74HC4066DT with alternatives