74HC4067D,653
vs
CD74HC4067ME4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOP
|
SOIC
|
Package Description |
SOP-24
|
SOP, SOP24,.4
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT137-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
Texas Instruments
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
Input Voltage-Max |
10 V
|
|
Input Voltage-Min |
|
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e4
|
Length |
15.4 mm
|
15.4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Normal Position |
NO
|
|
Number of Channels |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Off-state Isolation-Nom |
50 dB
|
75 dB
|
On-state Resistance-Max (Ron) |
180 Ω
|
180 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP24,.4
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max (Isup) |
50 mA
|
|
Supply Voltage-Max (Vsup) |
10 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
435 ns
|
58 ns
|
Switch-on Time-Max |
450 ns
|
60 ns
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
On-state Resistance Match-Nom |
|
10 Ω
|
Qualification Status |
|
Not Qualified
|
Signal Current-Max |
|
0.025 A
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
|
|
|
Compare 74HC4067D,653 with alternatives
-
74HC4067D,653 vs 74HC4067D
-
74HC4067D,653 vs 933715660652
-
74HC4067D,653 vs CD74HC4067M
-
74HC4067D,653 vs 74HC4067D,652
-
74HC4067D,653 vs 933715660653
-
74HC4067D,653 vs CD74HC4067M96E4
-
74HC4067D,653 vs MC14067BCPD
-
74HC4067D,653 vs CD4067BF3A
-
74HC4067D,653 vs CD74HCT4067IM96Q1
Compare CD74HC4067ME4 with alternatives