74HC4514PW
vs
74HC4514D
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Tssop, Tssop24,.25
|
Sop, Sop24,.4
|
| Pin Count |
24
|
24
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
Address Latches
|
Address Latches
|
| Family |
Hc/Uh
|
Hc/Uh
|
| Input Conditioning |
Latched
|
Latched
|
| JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
| Length |
7.8 Mm
|
15.4 Mm
|
| Load Capacitance (CL) |
50 Pf
|
50 Pf
|
| Logic IC Type |
Other Decoder/Driver
|
Other Decoder/Driver
|
| Max I(ol) |
0.004 A
|
0.004 A
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
24
|
24
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Polarity |
True
|
True
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
SOP
|
| Package Equivalence Code |
TSSOP24,.25
|
SOP24,.4
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Prop. Delay@Nom-Sup |
69 Ns
|
69 Ns
|
| Propagation Delay (tpd) |
69 Ns
|
69 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.1 Mm
|
2.65 Mm
|
| Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
| Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
4.4 Mm
|
7.5 Mm
|
| Base Number Matches |
2
|
3
|
|
|
|