74HC4538D,652
vs
HD74HC123AP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
HITACHI LTD
Part Package Code
SOP
DIP
Package Description
PLASTIC, SO-16
DIP, DIP16,.3
Pin Count
16
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1993-09-01
Samacsys Manufacturer
Nexperia
Additional Feature
RETRIGGERABLE
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e4
Logic IC Type
MONOSTABLE MULTIVIBRATOR
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
80 ns
300 ns
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
2
Length
19.2 mm
Package Equivalence Code
DIP16,.3
Qualification Status
Not Qualified
Seated Height-Max
5.06 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 74HC4538D,652 with alternatives
74HC4538D,652 vs 74HC4538D-T
74HC4538D,652 vs MC74HC4538ADR2
74HC4538D,652 vs 933714910653
74HC4538D,652 vs TC74HC4538AFS
74HC4538D,652 vs 74HC4538D-Q100
74HC4538D,652 vs 933714910652
74HC4538D,652 vs TC74HC4538AFNTP1ELP
74HC4538D,652 vs 74HC4538D,653
74HC4538D,652 vs 5962-9055701EA
Compare HD74HC123AP with alternatives