74HC4538D,653
vs
TC74HC4538AFN(ELP)
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Lifetime Buy
|
Ihs Manufacturer |
NEXPERIA
|
TOSHIBA CORP
|
Part Package Code |
SOP
|
SOIC
|
Package Description |
PLASTIC, SO-16
|
SOP,
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT109-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
6 Weeks
|
|
Date Of Intro |
1993-09-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
RETRIGGERABLE
|
RETRIGGERABLE
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Logic IC Type |
MONOSTABLE MULTIVIBRATOR
|
MONOSTABLE MULTIVIBRATOR
|
Moisture Sensitivity Level |
1
|
|
Number of Data/Clock Inputs |
2
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR, 13 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Propagation Delay (tpd) |
80 ns
|
63 ns
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Length |
|
9.9 mm
|
Load Capacitance (CL) |
|
50 pF
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare 74HC4538D,653 with alternatives
-
74HC4538D,653 vs 74HC4538D-T
-
74HC4538D,653 vs 74HC4538D,652
-
74HC4538D,653 vs TC74HC4538AFNTP1ELP
-
74HC4538D,653 vs 933714910652
-
74HC4538D,653 vs TC74HC4538AFN-ELP
-
74HC4538D,653 vs M74HC4538M1
-
74HC4538D,653 vs 74HC4538D
-
74HC4538D,653 vs TC74HC4538AFN(TP2)
-
74HC4538D,653 vs 74HC4538D-Q100
Compare TC74HC4538AFN(ELP) with alternatives