Part Details for TC74HC4538AFN(ELP) by Toshiba America Electronic Components
Overview of TC74HC4538AFN(ELP) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC4538AFN(ELP)
TC74HC4538AFN(ELP) CAD Models
TC74HC4538AFN(ELP) Part Data Attributes:
|
TC74HC4538AFN(ELP)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4538AFN(ELP)
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HC4538AFN(ELP)
This table gives cross-reference parts and alternative options found for TC74HC4538AFN(ELP). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4538AFN(ELP), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4538D | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16, Prescaler/Multivibrator | NXP Semiconductors | TC74HC4538AFN(ELP) vs 74HC4538D |
MC74HC4538AD | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | TC74HC4538AFN(ELP) vs MC74HC4538AD |
74HC4538D,653 | 74HC4538 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin | Nexperia | TC74HC4538AFN(ELP) vs 74HC4538D,653 |
74HC4538D-T | Monostable Multivibrator | Nexperia | TC74HC4538AFN(ELP) vs 74HC4538D-T |
MC74HC4538ADR2 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | TC74HC4538AFN(ELP) vs MC74HC4538ADR2 |
933714910652 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109, SO-16, Prescaler/Multivibrator | NXP Semiconductors | TC74HC4538AFN(ELP) vs 933714910652 |
TC74HC4538AFN(TP1) | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | TC74HC4538AFN(ELP) vs TC74HC4538AFN(TP1) |
74HC4538D,653 | 74HC(T)4538 - Dual retriggerable precision monostable multivibrator SOP 16-Pin | NXP Semiconductors | TC74HC4538AFN(ELP) vs 74HC4538D,653 |
74HC4538D-T | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16, Prescaler/Multivibrator | NXP Semiconductors | TC74HC4538AFN(ELP) vs 74HC4538D-T |
74HC4538D,652 | 74HC(T)4538 - Dual retriggerable precision monostable multivibrator SOP 16-Pin | NXP Semiconductors | TC74HC4538AFN(ELP) vs 74HC4538D,652 |