74HCT377PW vs CD74HCT377M feature comparison

74HCT377PW NXP Semiconductors

Buy Now Datasheet

CD74HCT377M General Electric Solid State

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Part Package Code TSSOP
Package Description Tssop, Tssop20,.25 ,
Pin Count 20
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature With Hold Mode
Family Hct
JESD-30 Code R-PDSO-G20
Length 6.5 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type D Flip-Flop
Max Frequency@Nom-Sup 22000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity True
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 48 Ns
Qualification Status Not Qualified
Seated Height-Max 1.1 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type Positive Edge
Width 4.4 Mm
fmax-Min 60 Mhz
Base Number Matches 2 7