74HCT377PW vs GD74HCT377 feature comparison

74HCT377PW NXP Semiconductors

Buy Now Datasheet

GD74HCT377 Goldstar Electron Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code TSSOP
Package Description Tssop, Tssop20,.25 Dip,
Pin Count 20
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature With Hold Mode With Hold Mode
Family Hct Hct
JESD-30 Code R-PDSO-G20 R-PDIP-T20
Length 6.5 Mm 26.075 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type D Flip-Flop D Flip-Flop
Max Frequency@Nom-Sup 22000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity True True
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP DIP
Package Equivalence Code TSSOP20,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch In-Line
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 48 Ns 32 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Form Gull Wing Through-Hole
Terminal Pitch 0.65 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type Positive Edge Positive Edge
Width 4.4 Mm 7.62 Mm
fmax-Min 60 Mhz 22 Mhz
Base Number Matches 2 2