74HCT377PW-T vs 935188430112 feature comparison

74HCT377PW-T Nexperia

Buy Now Datasheet

935188430112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Package Description Tssop, Tssop,
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.60 8542.39.00.60
Date Of Intro 2017-02-01
Additional Feature With Hold Mode
Family Hct Hct
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4
Length 6.5 Mm 6.5 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type D Flip-Flop D Flip-Flop
Max Frequency@Nom-Sup 18000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity True True
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.16 Ma
Prop. Delay@Nom-Sup 48 Ns
Propagation Delay (tpd) 48 Ns 48 Ns
Seated Height-Max 1.1 Mm 1.1 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type Positive Edge Positive Edge
Width 4.4 Mm 4.4 Mm
fmax-Min 18 Mhz 18 Mhz
Base Number Matches 2 2
Part Package Code TSSOP
Pin Count 20
Qualification Status Not Qualified