74HCT4051D-Q100,11
vs
74HC4051D,652
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SOP
|
SOP
|
Package Description |
SOP,
|
SOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT109-1
|
SOT109-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
9 Ω
|
9 Ω
|
On-state Resistance-Max (Ron) |
180 Ω
|
180 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
10 V
|
10 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
68 ns
|
87 ns
|
Switch-on Time-Max |
83 ns
|
104 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
1993-11-01
|
Additional Feature |
|
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 74HCT4051D-Q100,11 with alternatives
-
74HCT4051D-Q100,11 vs CD74HC4051ME4
-
74HCT4051D-Q100,11 vs 74HCT4051D-T
-
74HCT4051D-Q100,11 vs 74HCT4051D-Q100,118
-
74HCT4051D-Q100,11 vs MC74HC4051D
-
74HCT4051D-Q100,11 vs CD74HC4051MG4
-
74HCT4051D-Q100,11 vs MC74HC4051ADG
-
74HCT4051D-Q100,11 vs 74HC4051D,653
-
74HCT4051D-Q100,11 vs 74HCT4051D-Q100
-
74HCT4051D-Q100,11 vs CD74HC4051M96
Compare 74HC4051D,652 with alternatives
-
74HC4051D,652 vs CD74HC4051ME4
-
74HC4051D,652 vs 74HCT4051D-T
-
74HC4051D,652 vs 74HCT4051D-Q100,118
-
74HC4051D,652 vs MC74HC4051D
-
74HC4051D,652 vs CD74HC4051MG4
-
74HC4051D,652 vs MC74HC4051ADG
-
74HC4051D,652 vs 74HC4051D,653
-
74HC4051D,652 vs 74HCT4051D-Q100
-
74HC4051D,652 vs CD74HC4051M96