74HCT4053DB,118
vs
74LV4053BQ,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP1
|
QFN
|
Package Description |
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
|
2.50 X 3.50 MM, 0.85 MM, PLASTIC, MO-241, SOT763-1, VQFN-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT338-1
|
SOT763-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Analog IC - Other Type |
SPDT
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-N16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
3.5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
2
|
Number of Functions |
3
|
3
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
9 Ω
|
5 Ω
|
On-state Resistance-Max (Ron) |
180 Ω
|
435 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
HVSON
|
Package Equivalence Code |
SSOP16,.3
|
LCC16,.1X.14,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1 mm
|
Signal Current-Max |
0.025 A
|
0.025 A
|
Supply Current-Max (Isup) |
0.32 mA
|
0.08 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
1 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
2 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
44 ns
|
70 ns
|
Switch-on Time-Max |
48 ns
|
97 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.3 mm
|
2.5 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74HCT4053DB,118 with alternatives
-
74HCT4053DB,118 vs 74HCT4053DB-T
-
74HCT4053DB,118 vs 74HCT4053DB
-
74HCT4053DB,118 vs 74HCT4053DB,112
-
74HCT4053DB,118 vs 933715300118
-
74HCT4053DB,118 vs MAX4053ACPE
-
74HCT4053DB,118 vs MC74VHC4053DTR2
-
74HCT4053DB,118 vs 74LV4053D,118
-
74HCT4053DB,118 vs 74HC4053D,652
-
74HCT4053DB,118 vs MC74LVX4051DTG
Compare 74LV4053BQ,115 with alternatives
-
74LV4053BQ,115 vs 74LV4053BQ
-
74LV4053BQ,115 vs 933715300118
-
74LV4053BQ,115 vs MAX4053ACPE
-
74LV4053BQ,115 vs MC74VHC4053DTR2
-
74LV4053BQ,115 vs 74LV4053D,118
-
74LV4053BQ,115 vs 74HC4053D,652
-
74LV4053BQ,115 vs MC74LVX4051DTG
-
74LV4053BQ,115 vs MAX4582CEE
-
74LV4053BQ,115 vs 74HCT4052DB,112