74HCT4053DB,118
vs
MC14052BDR2G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SSOP1
|
SOIC
|
Package Description |
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
|
ROHS COMPLIANT, PLASTIC, SOIC-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT338-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
SPDT
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
6.2 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
NOT SPECIFIED
|
Number of Channels |
1
|
4
|
Number of Functions |
3
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
9 Ω
|
25 Ω
|
On-state Resistance-Max (Ron) |
180 Ω
|
1050 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Signal Current-Max |
0.025 A
|
|
Supply Current-Max (Isup) |
0.32 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
18 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
44 ns
|
600 ns
|
Switch-on Time-Max |
48 ns
|
600 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NOT SPECIFIED
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
5.3 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare 74HCT4053DB,118 with alternatives
-
74HCT4053DB,118 vs 935166780112
-
74HCT4053DB,118 vs 74HCT4053DB
-
74HCT4053DB,118 vs 74HCT4053DB-T
-
74HCT4053DB,118 vs 74HCT4053DB,112
-
74HCT4053DB,118 vs 935166780118
-
74HCT4053DB,118 vs MC74HC4053ADR2
-
74HCT4053DB,118 vs MC74VHC4053DTR2
-
74HCT4053DB,118 vs 74LV4066D,118
-
74HCT4053DB,118 vs 935174980112
Compare MC14052BDR2G with alternatives