74HCT597D,653
vs
74HCT166D,653
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SOP
|
SOP
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT109-1
|
SOT109-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
6 Weeks
|
Date Of Intro |
1993-11-01
|
1993-11-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
PARALLEL IN SERIAL OUT
|
PARALLEL IN SERIAL OUT
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR, 13 INCH
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
60 ns
|
60 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
20 MHz
|
17 MHz
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CLOCK INHIBIT
|
|
|
|
Compare 74HCT597D,653 with alternatives
-
74HCT597D,653 vs 935300349118
-
74HCT597D,653 vs 74HCT597D,652
-
74HCT597D,653 vs 74HCT597D
-
74HCT597D,653 vs CD74HCT597M96E4
-
74HCT597D,653 vs 74HCT597D-T
-
74HCT597D,653 vs 74HCT597D-Q100
-
74HCT597D,653 vs CD74HCT597MT
-
74HCT597D,653 vs CD74HCT597ME4
-
74HCT597D,653 vs CD74HCT166MT
Compare 74HCT166D,653 with alternatives
-
74HCT166D,653 vs CD74HCT166M96G4
-
74HCT166D,653 vs CD74HCT166M96
-
74HCT166D,653 vs CD74HCT166ME4
-
74HCT166D,653 vs 74HCT166D,652
-
74HCT166D,653 vs 74HCT166D-T
-
74HCT166D,653 vs CD74HCT166M96E4
-
74HCT166D,653 vs CD74HCT166MTE4
-
74HCT166D,653 vs CD74HCT166MT
-
74HCT166D,653 vs 74HCT166D