74LV164D,112
vs
74AHC164D,112
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14
|
SOP,
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
SOT108-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1992-10-01
|
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
LV/LV-A/LVX/H
|
AHC/VHC/H/U/V
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
8.65 mm
|
Logic IC Type |
SERIAL IN PARALLEL OUT
|
SERIAL IN PARALLEL OUT
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
49 ns
|
20.5 ns
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
3.9 mm
|
fmax-Min |
30 MHz
|
85 MHz
|
Base Number Matches |
2
|
2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 74LV164D,112 with alternatives
-
74LV164D,112 vs 74LV164D,118
-
74LV164D,112 vs 935067450112
-
74LV164D,112 vs 74AHC164D14
-
74LV164D,112 vs 935265465118
-
74LV164D,112 vs SN74LV164ADRE4
-
74LV164D,112 vs 935265465112
-
74LV164D,112 vs 74VHC164M
-
74LV164D,112 vs TC74VHC164FN(ELP)
-
74LV164D,112 vs 74AHC164D-T
Compare 74AHC164D,112 with alternatives
-
74AHC164D,112 vs 74LV164D,118
-
74AHC164D,112 vs 935067450112
-
74AHC164D,112 vs 74AHC164D14
-
74AHC164D,112 vs 935265465118
-
74AHC164D,112 vs SN74LV164ADRE4
-
74AHC164D,112 vs 935265465112
-
74AHC164D,112 vs 74VHC164M
-
74AHC164D,112 vs TC74VHC164FN(ELP)
-
74AHC164D,112 vs 74AHC164D-T