74LVC1G07GW,165
vs
74LVC1G07GW,118
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP,
|
TSSOP,
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
SOT353-1
|
SOT353-1
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.05 mm
|
2.05 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
OPEN-COLLECTOR
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
8.4 ns
|
8.4 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74LVC1G07GW,165 with alternatives
-
74LVC1G07GW,165 vs 74LVC1G07GW
-
74LVC1G07GW,165 vs SN74LVC1G07DCK3
-
74LVC1G07GW,165 vs 74LVC1G07GW-Q100,125
-
74LVC1G07GW,165 vs 74LVC1G07GW-Q100/CU
-
74LVC1G07GW,165 vs 74LVC1G07GW,125
-
74LVC1G07GW,165 vs 935300907125
-
74LVC1G07GW,165 vs SN74LVC1G07QDCKTQ1
-
74LVC1G07GW,165 vs 74LVC1G07GW,115
-
74LVC1G07GW,165 vs SN74LVC1G07DCKTG4
Compare 74LVC1G07GW,118 with alternatives
-
74LVC1G07GW,118 vs 74LVC1G07GW
-
74LVC1G07GW,118 vs SN74LVC1G07DCK3
-
74LVC1G07GW,118 vs 74LVC1G07GW-Q100,125
-
74LVC1G07GW,118 vs 74LVC1G07GW-Q100/CU
-
74LVC1G07GW,118 vs 74LVC1G07GW,125
-
74LVC1G07GW,118 vs 935300907125
-
74LVC1G07GW,118 vs SN74LVC1G07QDCKTQ1
-
74LVC1G07GW,118 vs 74LVC1G07GW,115
-
74LVC1G07GW,118 vs SN74LVC1G07DCKTG4