74LVC1G3157DCKRG4 vs SN74LVC1G3157DSFR feature comparison

74LVC1G3157DCKRG4 Texas Instruments

Buy Now Datasheet

SN74LVC1G3157DSFR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SON
Package Description TSSOP, TSSOP6,.08 GREEN, PLASTIC, MO-287X2AAF, SON-6
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SPDT SPDT
Bandwidth-Nom 340 MHz 340 MHz
JESD-30 Code R-PDSO-G6 S-PDSO-N6
JESD-609 Code e4 e4
Length 2 mm 1 mm
Moisture Sensitivity Level 1 1
Normal Position NC NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Off-state Isolation-Nom 57 dB 57 dB
On-state Resistance Match-Nom 0.1 Ω 0.1 Ω
On-state Resistance-Max (Ron) 30 Ω 30 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output COMMON OUTPUT COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSSOP6,.08 SOLCC6,.04,14
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.4 mm
Supply Current-Max (Isup) 0.035 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.3 V 2.3 V
Surface Mount YES YES
Switch-off Time-Max 7.5 ns 13 ns
Switch-on Time-Max 14 ns 24 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1 mm
Base Number Matches 2 1

Compare 74LVC1G3157DCKRG4 with alternatives

Compare SN74LVC1G3157DSFR with alternatives