74LVC2G06GW,125
vs
74LVC2G06GS,132
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
TSSOP
|
|
Package Description |
PLASTIC, SOT-363, SC-88, 6 PIN
|
1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6
|
Pin Count |
6
|
|
Manufacturer Package Code |
SOT363
|
SOT1202
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G6
|
S-PDSO-N6
|
JESD-609 Code |
e3
|
e4
|
Length |
2 mm
|
1 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
INVERTER
|
INVERTER
|
Max I(ol) |
0.024 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VSON
|
Package Equivalence Code |
TSSOP6,.08
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
8.2 ns
|
8.2 ns
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.1 mm
|
0.35 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin (Sn)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.35 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.25 mm
|
1 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare 74LVC2G06GW,125 with alternatives
-
74LVC2G06GW,125 vs NL27WZ06DFT2
-
74LVC2G06GW,125 vs NL27WZ04DFT1G
-
74LVC2G06GW,125 vs NL27WZ06DTT1G
-
74LVC2G06GW,125 vs NLV27WZ06DFT2G
-
74LVC2G06GW,125 vs NL27WZ06DBVT1G
-
74LVC2G06GW,125 vs 74LVC2G06GV,125
-
74LVC2G06GW,125 vs 74LVC2G06GM,115
-
74LVC2G06GW,125 vs NL27WZ04DTT1
-
74LVC2G06GW,125 vs NLV27WZ04DFT1G
Compare 74LVC2G06GS,132 with alternatives
-
74LVC2G06GS,132 vs NL27WZ06DFT2
-
74LVC2G06GS,132 vs NL27WZ04DFT1G
-
74LVC2G06GS,132 vs NL27WZ06DTT1G
-
74LVC2G06GS,132 vs NLV27WZ06DFT2G
-
74LVC2G06GS,132 vs NL27WZ06DBVT1G
-
74LVC2G06GS,132 vs 74LVC2G06GV,125
-
74LVC2G06GS,132 vs 74LVC2G06GM,115
-
74LVC2G06GS,132 vs NL27WZ04DTT1
-
74LVC2G06GS,132 vs NLV27WZ04DFT1G