74LVC2G07GV-Q100,125
vs
74LVC2G07FX4-7
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
DIODES INC
|
Package Description |
TSOP,
|
VFBGA,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G6
|
R-PBGA-B6
|
Length |
2.9 mm
|
1.4 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Number of Functions |
2
|
2
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Propagation Delay (tpd) |
8.4 ns
|
8.4 ns
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.1 mm
|
0.4 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.95 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
1.5 mm
|
0.9 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DFN
|
Pin Count |
|
6
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Diodes Incorporated
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74LVC2G07GV-Q100,125 with alternatives
-
74LVC2G07GV-Q100,125 vs 74LVC2G34GV
-
74LVC2G07GV-Q100,125 vs NC7WZ17P6
-
74LVC2G07GV-Q100,125 vs NC7WZ16P6X
-
74LVC2G07GV-Q100,125 vs NC7WZ07P6
-
74LVC2G07GV-Q100,125 vs SN74LVC2G17DBVR
-
74LVC2G07GV-Q100,125 vs 74LVC2G17GV,125
-
74LVC2G07GV-Q100,125 vs SN74LVC2G17DSF2
-
74LVC2G07GV-Q100,125 vs 74LVC2G07GV-Q100H
-
74LVC2G07GV-Q100,125 vs SN74LVC2G17DBVT
Compare 74LVC2G07FX4-7 with alternatives