74LVC2G08RA3-7
vs
TC7WZ08FU,LJ(CT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIODES INC
|
TOSHIBA CORP
|
Package Description |
X2-DFN1210-8
|
TSSOP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
8 Weeks
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
|
Length |
1.2 mm
|
2.9 mm
|
Logic IC Type |
AND GATE
|
AND GATE
|
Number of Functions |
2
|
2
|
Number of Inputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SON
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
11.3 ns
|
11 ns
|
Seated Height-Max |
0.35 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.3 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TC7WZ08FU,LJ(CT with alternatives
-
TC7WZ08FU,LJ(CT vs SN74LVC2G08IDCTRQ1
-
TC7WZ08FU,LJ(CT vs SN74LVC2G08DCTR
-
TC7WZ08FU,LJ(CT vs SN74LVC2G08DCTRG4
-
TC7WZ08FU,LJ(CT vs TC7WZ08FU
-
TC7WZ08FU,LJ(CT vs SN74LVC2G08DCT
-
TC7WZ08FU,LJ(CT vs U74LVC2G08G-SM1-R
-
TC7WZ08FU,LJ(CT vs U74LVC2G08L-SM1-T
-
TC7WZ08FU,LJ(CT vs TC7WZ08FK,LJ(CT
-
TC7WZ08FU,LJ(CT vs U74LVC2G08L-P08-T