74LVC2G17GV,125
vs
NL27WZ07DTT1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSOP
|
TSOP
|
Package Description |
TSOP-6
|
SC-59, SOT-23, TSOP-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT457
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
6 Weeks
|
|
Date Of Intro |
2017-02-18
|
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
LVC/LCX/Z
|
27WZ
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
3 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Moisture Sensitivity Level |
1
|
NOT SPECIFIED
|
Number of Functions |
2
|
2
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Propagation Delay (tpd) |
13.1 ns
|
12 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.5 mm
|
1.5 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Output Characteristics |
|
OPEN-DRAIN
|
Qualification Status |
|
COMMERCIAL
|
|
|
|
Compare 74LVC2G17GV,125 with alternatives