74VHC08CW
vs
CD4010BHMSR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
HARRIS SEMICONDUCTOR
|
Package Description |
DIE,
|
DIE,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AHC/VHC
|
4000/14000/40000
|
JESD-30 Code |
R-XUUC-N14
|
X-XUUC-N14
|
Logic IC Type |
AND GATE
|
BUFFER
|
Number of Functions |
4
|
6
|
Number of Inputs |
2
|
1
|
Number of Terminals |
14
|
14
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Propagation Delay (tpd) |
12.3 ns
|
175.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR
|
Load Capacitance (CL) |
|
50 pF
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare 74VHC08CW with alternatives
Compare CD4010BHMSR with alternatives