Part Details for 74VHC08CW by Fairchild Semiconductor Corporation
Overview of 74VHC08CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 74VHC08CW
74VHC08CW CAD Models
74VHC08CW Part Data Attributes:
|
74VHC08CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC08CW
Fairchild Semiconductor Corporation
AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-XUUC-N14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 12.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74VHC08CW
This table gives cross-reference parts and alternative options found for 74VHC08CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC08CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC02BQ | NOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | 74VHC08CW vs 74AHC02BQ |
74VCX38BQX | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, 2.50 X 3 MM, MO-241AA, DQFN-14 | Fairchild Semiconductor Corporation | 74VHC08CW vs 74VCX38BQX |
74LCX11CW | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS | Fairchild Semiconductor Corporation | 74VHC08CW vs 74LCX11CW |
74LVC11BQ,115 | 74LVC11 - Dual inverter@en-us QFN 14-Pin | Nexperia | 74VHC08CW vs 74LVC11BQ,115 |
74HC08BQ,115 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us QFN 14-Pin | Nexperia | 74VHC08CW vs 74HC08BQ,115 |
74ALVC02BQ,115 | 74ALVC02 - Quad 2-input NOR gate@en-us QFN 14-Pin | Nexperia | 74VHC08CW vs 74ALVC02BQ,115 |
HCTS86HMSR | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | 74VHC08CW vs HCTS86HMSR |
CD4010BHMSR | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | Harris Semiconductor | 74VHC08CW vs CD4010BHMSR |
74LVC27BQ | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NOR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | NXP Semiconductors | 74VHC08CW vs 74LVC27BQ |
74AHC32BQ,115 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us QFN 14-Pin | Nexperia | 74VHC08CW vs 74AHC32BQ,115 |