755940000
vs
ETC10DCCS
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
COMPLIANT BOARDLOCK
|
HOLE .125 DIA.TYP
|
Body Breadth |
0.287 inch
|
0.37 inch
|
Body Depth |
0.485 inch
|
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Material |
BRASS
|
NOT SPECIFIED
|
Durability |
200 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLUE
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYESTER
|
Mating Contact Pitch |
0.03 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
5
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
135 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.2954 mm
|
3.81 mm
|
Plating Thickness |
30u inch
|
100u inch
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.091 inch
|
0.25 inch
|
Terminal Pitch |
2.2606 mm
|
2.54 mm
|
Termination Type |
PRESS FIT
|
SOLDER
|
Total Number of Contacts |
170
|
20
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Additional Feature |
|
SIDE MOUNTING
|
Body Length |
|
1.835 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
10 mΩ
|
Contact Style |
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
|
600VDC V
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e0
|
Rated Current (Signal) |
|
3 A
|
|
|
|
Compare 755940000 with alternatives
Compare ETC10DCCS with alternatives