76344-445 vs 530780-7 feature comparison

76344-445 Amphenol Communications Solutions

Buy Now Datasheet

530780-7 TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.248 inch
Body Depth 0.276 inch 0.4 inch
Body Length 4.497 inch 5.355 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLUE
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO YES
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING #2-56
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.7592 mm
Plating Thickness 197u inch 50u inch
Polarization Key POLARIZED HOUSING SHRD ENDS
Reference Standard UL
Terminal Length 0.115 inch 0.565 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER; WIRE WRAP
Total Number of Contacts 90 90
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature STANDARD: MIL-C-55302
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 THREADED

Compare 76344-445 with alternatives

Compare 530780-7 with alternatives