766161103G
vs
M8340106K1002GCDSL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CTS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
Construction |
Solid
|
Rectangular
|
JESD-609 Code |
e0
|
e0
|
Lead Length |
0.1 mm
|
3.43 mm
|
Lead Spacing |
1.27 mm
|
|
Network Type |
BUSSED
|
BUSSED
|
Number of Terminals |
16
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.45 mm
|
8.69 mm
|
Package Length |
9.9 mm
|
24.97 mm
|
Package Style |
SMT
|
SIP
|
Package Width |
6 mm
|
2.49 mm
|
Packing Method |
TR
|
TUBE
|
Rated Power Dissipation (P) |
0.12 W
|
1.8 W
|
Resistance |
10000 Ω
|
10000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
3924
|
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn63Pb37)
|
Tolerance |
2%
|
2%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
2
|
Package Description |
|
SIP
|
Factory Lead Time |
|
15 Weeks
|
Element Power Dissipation |
|
0.2 W
|
First Element Resistance |
|
10000 Ω
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
9
|
Number of Functions |
|
1
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
MIL-PRF-83401
|
Second/Last Element Resistance |
|
10000 Ω
|
Surface Mount |
|
NO
|
Technology |
|
METAL GLAZE/THICK FILM
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare 766161103G with alternatives
Compare M8340106K1002GCDSL with alternatives