768161332G
vs
767161332GPTR13
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Solid
|
Rectangular
|
Element Power Dissipation |
0.15 W
|
0.1 W
|
First Element Resistance |
3300 Ω
|
3300 Ω
|
JESD-609 Code |
e0
|
|
Manufacturer Series |
768
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
15
|
15
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.6 mm
|
2.16 mm
|
Package Length |
11.18 mm
|
11.18 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
5.59 mm
|
5.59 mm
|
Packing Method |
TR, 13 INCH; TUBE
|
TR, PLASTIC, 13 INCH
|
Rated Power Dissipation (P) |
2.3 W
|
1.5 W
|
Rated Temperature |
25 °C
|
70 °C
|
Resistance |
3300 Ω
|
3300 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Series |
768 (16,1,G TOL )
|
|
Size Code |
2244
|
2244
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
2%
|
2%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
DSOP, ROHS COMPLIANT
|
Factory Lead Time |
|
17 Weeks
|
Second/Last Element Resistance |
|
3300 Ω
|
|
|
|
Compare 768161332G with alternatives
Compare 767161332GPTR13 with alternatives