76825-0006
vs
1723103306
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
21 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Molex
|
|
Body Breadth |
0.572 inch
|
0.352 inch
|
Body Depth |
0.864 inch
|
0.614 inch
|
Body Length |
0.699 inch
|
0.956 inch
|
Connector Type |
POWER CONNECTOR
|
POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
UL
|
UL
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
RATED CURRENT(POWER):14A
|
Mating Information |
|
1722563106
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare 76825-0006 with alternatives
Compare 1723103306 with alternatives