76SB05
vs
5-435166-0
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
GRAYHILL INC
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Length |
0.048 inch
|
|
Actuator Type |
ROCKER
|
|
Body Breadth |
9.65 mm
|
9.65 mm
|
Body Height |
6.27 mm
|
7.36 mm
|
Body Length or Diameter |
14.7 mm
|
14.73 mm
|
Center Contact Material |
BRASS
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(DC)-Max |
0.15 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.15A@30VDC
|
.1A@5VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Timing |
MAKE-BEFORE-BREAK
|
|
Contact Voltage(DC)-Max |
30 V
|
5 V
|
Dielectric Withstand Volts |
500VAC V
|
|
Electrical Life |
10000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
THERMOPLASTIC
|
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
5
|
|
Number of Switch Sections |
5
|
5
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
PCB Hole Count |
10
|
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
EPOXY TERMINAL SEALED; TOP TAPE SEALED
|
|
Solderability |
HAND
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Length |
0.136 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
SOLVENT
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare 76SB05 with alternatives