76SB08ST
vs
195-8MST
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GRAYHILL INC
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.40
|
Factory Lead Time |
15 Weeks, 3 Days
|
8 Weeks
|
Samacsys Manufacturer |
Grayhill
|
CTS
|
Actuator Type |
ROCKER
|
PIANO
|
Body Breadth |
9.65 mm
|
9.65 mm
|
Body Height |
7.42 mm
|
7.9 mm
|
Body Length or Diameter |
22.4 mm
|
22.5 mm
|
Contact Current(DC)-Max |
0.15 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.15A@30VDC
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
30 V
|
24 V
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TUBE
|
|
Sealing |
TOP TAPE SEALED
|
TOP TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Length |
|
0.045 inch
|
Additional Feature |
|
SHIP AT OFF POSN,TOP TAPE SEAL
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
TIN
|
Contact Resistance |
|
0.5 mΩ
|
Dielectric Withstand Volts |
|
500VAC V
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
TIN
|
Insulation Resistance |
|
1000000000 Ω
|
Terminal Length |
|
0.15 inch
|
|
|
|
Compare 76SB08ST with alternatives
Compare 195-8MST with alternatives