76SB08ST
vs
5161390-8
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GRAYHILL INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.65
|
|
Factory Lead Time |
15 Weeks, 3 Days
|
34 Weeks, 4 Days
|
Samacsys Manufacturer |
Grayhill
|
TE Connectivity
|
Actuator Type |
ROCKER
|
SLIDE
|
Body Breadth |
9.65 mm
|
9.906 mm
|
Body Height |
7.42 mm
|
8.5 mm
|
Body Length or Diameter |
22.4 mm
|
22.86 mm
|
Contact Current(DC)-Max |
0.15 A
|
0.01 A
|
Contact (DC) Max Rating R Load |
.15A@30VDC
|
0.025A@50VDC
|
Contact Voltage(DC)-Max |
30 V
|
50 V
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
TUBE
|
BOX
|
Sealing |
TOP TAPE SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Angle |
|
|
Actuator Color |
|
RED
|
Actuator Material |
|
GLASS FILLED POLYESTER
|
Body Color |
|
NATURAL
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
Center Contact Plating |
|
TIN
|
Contact Current(AC)-Max |
|
0.01 A
|
End Contact Material |
|
PHOSPHOR BRONZE
|
End Contact Plating |
|
TIN
|
Housing Material |
|
GLASS FILLED NYLON
|
Insulation Resistance |
|
1000000000 Ω
|
Number of Positions |
|
8
|
PCB Hole Count |
|
16
|
Terminal Length |
|
0.126 inch
|
Terminal Material |
|
PHOSPHOR BRONZE
|
|
|
|
Compare 76SB08ST with alternatives
Compare 5161390-8 with alternatives