7703401TC
vs
7703401UA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
SEMELAB LTD
|
Part Package Code |
TO-257
|
TO-257
|
Package Description |
,
|
, SIP3,.1ISO-TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XSFM-P3
|
R-MSFM-P3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Voltage1-Max |
1.3 V
|
37 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883
|
38535Q/M;38534H;883B
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3 V
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3.05 V
|
Length |
|
16.635 mm
|
Line Regulation-Max (%/V) |
|
0.0518
|
Load Regulation-Max(%) |
|
1.25%
|
Number of Outputs |
|
1
|
Output Current1-Max |
|
1.5 A
|
Package Equivalence Code |
|
SIP3,.1ISO-TB
|
Qualification Status |
|
Qualified
|
Seated Height-Max |
|
5.08 mm
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
10.56 mm
|
|
|
|
Compare 7703401TC with alternatives
Compare 7703401UA with alternatives