7703401TX
vs
5962-8767502TA
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-257
|
|
Package Description |
,
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XSFM-P3
|
R-XSFM-P3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Voltage1-Max |
1.3 V
|
1.3 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883
|
MIL-PRF-38535
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
8
|
4
|
Date Of Intro |
|
1994-08-01
|
Input-Output Voltage Differential-Max |
|
35 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-609 Code |
|
e0
|
Output Current1-Max |
|
3 A
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 7703401TX with alternatives
Compare 5962-8767502TA with alternatives