7703401UX
vs
IP117R-DESC
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
SEMELAB LTD
|
Part Package Code |
TO-257
|
TO-66
|
Package Description |
,
|
TO-66,
|
Pin Count |
3
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Length |
15.875 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Voltage1-Max |
5.5 V
|
|
Output Voltage1-Min |
1.5 V
|
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Style |
CHIP CARRIER
|
FLANGE MOUNT
|
Qualification Status |
Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
3.58 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
11.43 mm
|
|
Base Number Matches |
11
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-30 Code |
|
O-MBFM-P2
|
Output Current1-Max |
|
1.5 A
|
Package Code |
|
TO-66
|
Package Shape |
|
ROUND
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 7703401UX with alternatives
Compare IP117R-DESC with alternatives