7703405ZC
vs
SGR117AK/883B
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SEMELAB LTD
|
MICROSEMI CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
1.275 V
|
Output Voltage1-Min |
1.2 V
|
1.22 V
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-204AA
|
Pin Count |
|
2
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-STD-883 Class B
|
Technology |
|
BIPOLAR
|
Total Dose |
|
1M Rad(Si) V
|
|
|
|
Compare 7703405ZC with alternatives
Compare SGR117AK/883B with alternatives