78527-648 vs M620-H248-01-01 feature comparison

78527-648 Amphenol FCi

Buy Now Datasheet

M620-H248-01-01 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Finish Mating TIN LEAD OVER COPPER
Contact Finish Termination TIN LEAD OVER COPPER
Contact Material NOT SPECIFIED
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 78527-648 with alternatives

Compare M620-H248-01-01 with alternatives