78800-0001
vs
88633-14072
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MOLEX LLC
|
ACES ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Molex
|
|
Board Mounting Option |
SOLDER HOLDING FLANGE
|
FITTING NAIL
|
Body Breadth |
0.059 inch
|
0.205 inch
|
Body Depth |
0.668 inch
|
0.167 inch
|
Body Length |
0.545 inch
|
2.021 inch
|
Connector Type |
PCB CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Contact Resistance |
100 mΩ
|
40 mΩ
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
14.6784 N
|
.695 N
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
NATURAL
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYETHYLENE
|
Mating Contact Pitch |
0.1 inch
|
0.025 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
15u inch
|
FLASH inch
|
Rated Current (Signal) |
0.5 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.24 mm
|
0.635 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
6
|
140
|
Withdrawl Force-Min |
14.6784 N
|
.1112 N
|
Base Number Matches |
2
|
1
|
Body/Shell Style |
|
PLUG
|
Contact Gender |
|
FEMALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
CENTRONIC
|
Dielectric Withstanding Voltage |
|
250VAC V
|
PCB Contact Row Spacing |
|
4.191 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 78800-0001 with alternatives
Compare 88633-14072 with alternatives