78M06G-TA3-T
vs
IP140AG-05-883B
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
SEMELAB LTD
|
Part Package Code |
SFM
|
TO-257
|
Package Description |
, SIP3,.1TB
|
,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
2 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
25 V
|
|
Input Voltage-Min |
8 V
|
|
JESD-30 Code |
R-XSFM-T3
|
R-MSFM-T3
|
Line Regulation-Max |
0.1%
|
|
Load Regulation-Max |
0.12%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-20 °C
|
|
Output Current1-Max |
0.35 A
|
1 A
|
Output Voltage1-Max |
6.3 V
|
5.05 V
|
Output Voltage1-Min |
5.7 V
|
4.95 V
|
Output Voltage1-Nom |
6 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
5%
|
1%
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Screening Level |
|
MIL-STD-883 Class B
|
|
|
|
Compare 78M06G-TA3-T with alternatives
Compare IP140AG-05-883B with alternatives