794271-1 vs PLA03F100C1 feature comparison

794271-1 TE Connectivity

Buy Now Datasheet

PLA03F100C1 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Factory Lead Time 18 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature MATE-N-LOK POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR POWER CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLUE
Insulator Material SILICONE RUBBER POLYESTER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Number of Ports 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 2 1
Contact Finish Termination GOLD FLASH OVER NICKEL
Mating Information MULTIPLE MATING PARTS AVAILABLE
Reference Standard UL
UL Flammability Code 94V-0

Compare 794271-1 with alternatives

Compare PLA03F100C1 with alternatives