794607-1
vs
794607-3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
30 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Assembly Item Name |
CONTACT
|
CONTACT
|
Cable Entry-Max |
0.06 inch
|
1.524 inch
|
Cable Entry-Min |
0.035 inch
|
0.89 inch
|
Cable Types |
DISCRETE WIRE
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Construction |
STRANDED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Cross Section Area |
0.13 mm2
|
|
DIN Conformance |
NO
|
NO
|
Design Use |
POWER
|
|
Finish Thickness |
157.48
|
76
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Current |
5 A
|
|
Rated Voltage |
250 V
|
|
Rated Voltage(DC) |
250 V
|
|
Terminal Type |
CRIMP
|
CRIMP
|
Wire Gauge |
26 AWG
|
|
Wire Size-Max |
26 AWG
|
26 AWG
|
Wire Size-Min |
30 AWG
|
30 AWG
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
CONTACT FINISH: GOLD OVER NICKEL, TERMINATION: TIN OVER NICKEL
|
|
|
|
Compare 794607-1 with alternatives
Compare 794607-3 with alternatives