Part Details for 794607-3 by TE Connectivity
Overview of 794607-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 794607-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
794607-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794607-3) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MICRO MNL RPT CNT STRIP 30AU | 0 |
|
$0.0445 / $0.0520 | Buy Now |
DISTI #
794607-3
|
Avnet Abacus | (Alt: 794607-3) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MICRO MNL RPT CNT STRIP 30AU | 0 |
|
$0.0445 / $0.0520 | Buy Now |
Part Details for 794607-3
794607-3 CAD Models
794607-3 Part Data Attributes
|
794607-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794607-3
TE Connectivity
Connector Accessory, 0.89in Min Cable Dia, 1.524in Max Cable Dia, Contact, Phosphor Bronze
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL, TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 1.524 inch | |
Cable Entry-Min | 0.89 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 76 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 794607-3
This table gives cross-reference parts and alternative options found for 794607-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794607-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794607-1 | (794607-1) MICRO MNL RPT CNT STRIP 26-30 | TE Connectivity | 794607-3 vs 794607-1 |
794607-3 | (794607-3) MICRO MNL RPT CNT STRIP 30AU | TE Connectivity | 794607-3 vs 794607-3 |
1-794607-1 | (1-794607-1) MICRO MNL RPT CNT STRP 15AU LF | TE Connectivity | 794607-3 vs 1-794607-1 |