7W-50.000MBB-T
vs
LHGAT4ATSM350.0M,20/50/-/C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TXC CORP
|
STATEK CORP
|
Package Description |
ROHS COMPLIANT, SMALL, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
TXC CORPORATION
|
|
Additional Feature |
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
|
Fall Time-Max |
7 ns
|
8 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.3mm
|
7.14mm x 5.13mm x 1.78mm
|
Rise Time-Max |
7 ns
|
8 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 7W-50.000MBB-T with alternatives
Compare LHGAT4ATSM350.0M,20/50/-/C with alternatives
-
LHGAT4ATSM350.0M,20/50/-/C vs LHGAT4AESM150.0M,20/50/-/C
-
LHGAT4ATSM350.0M,20/50/-/C vs LHGAT4DESM150.0M,-/-/100/C
-
LHGAT4ATSM350.0M,20/50/-/C vs LHGAT4ANSM350.0M,-/-/30/C
-
LHGAT4ATSM350.0M,20/50/-/C vs LHGAT4AESM150.0M,-/-/30/C
-
LHGAT4ATSM350.0M,20/50/-/C vs HGXO4ENSM3-50.0M,F5B1
-
LHGAT4ATSM350.0M,20/50/-/C vs LHGAT4BNSM550.0M,-/-/30/C
-
LHGAT4ATSM350.0M,20/50/-/C vs SG-8002JA50.0000M-PCBL3
-
LHGAT4ATSM350.0M,20/50/-/C vs SM99222C7A@50.000000MHZ
-
LHGAT4ATSM350.0M,20/50/-/C vs LHGAT4AESM150.0M,-/-/100/C