8-1971875-7
vs
2-1971874-7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
1.344 inch
|
|
Body Depth |
1.226 inch
|
|
Body Length |
1.555 inch
|
|
Connector Type |
COMBINATION LINE CONNECTOR
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Color |
NATURAL
|
|
Insulator Material |
POLYAMIDE
|
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
115/230VAC
|
|
Mating Contact Row Spacing |
0.319 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
PANEL
|
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Polarization |
D
|
|
Rated Voltage |
600 V
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
6 mm
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
15
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 8-1971875-7 with alternatives
Compare 2-1971874-7 with alternatives