8-2057755-4
vs
SR27S0-26F5-180
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.657 inch
|
0.08 inch
|
Body Depth |
0.47 inch
|
0.125 inch
|
Body Length |
0.909 inch
|
1.375 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
TIN/LEAD OVER NICKEL
|
GOLD
|
Contact Gender |
MALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
RND PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
POLYPHENYLENE SULFIDE
|
Mating Contact Pitch |
0.075 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.053 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
GUIDE PIN
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
9
|
|
Number of Rows Loaded |
9
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
1.3462 mm
|
|
Plating Thickness |
30u inch
|
50u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL, CSA
|
|
Terminal Length |
0.055 inch
|
18 inch
|
Terminal Pitch |
1.905 mm
|
|
Termination Type |
PRESS FIT
|
CRIMP
|
Total Number of Contacts |
72
|
27
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TYPE 'ET' TEFLON WIRE
|
Body/Shell Style |
|
PLUG
|
Contact Design |
|
PREASSEM CONN
|
Contact Resistance |
|
8 mΩ
|
Dielectric Withstanding Voltage |
|
900VAC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
.834 N
|
Insulation Resistance |
|
5000000000 Ω
|
Rated Current (Signal) |
|
3 A
|
Wire Size-Max |
|
26 AWG
|
Wire Size-Min |
|
26 AWG
|
Withdrawl Force-Min |
|
.834 N
|
|
|
|
Compare 8-2057755-4 with alternatives
Compare SR27S0-26F5-180 with alternatives