800-10-013-30-001101 vs 161-1-013-0-T-LS0 feature comparison

800-10-013-30-001101 PRECI-DIP SSA

Buy Now Datasheet

161-1-013-0-T-LS0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Preci-Dip
Body Breadth 0.1 inch 0.087 inch
Body Depth 0.189 inch 0.138 inch
Body Length 1.3 inch 1.024 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 700VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 3 A 1.5 A
Reference Standard UL UL
Terminal Pitch 5.08 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 1
Contact Material COPPER ALLOY
Terminal Length 0.114 inch

Compare 800-10-013-30-001101 with alternatives

Compare 161-1-013-0-T-LS0 with alternatives