8001401ZA
vs
LH0033CG-T
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MS KENNEDY CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
BCY
|
TO-8
|
Package Description |
QIP, QUAD12,.4SQ
|
TO-8,
|
Pin Count |
12
|
12
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
0.003 µA
|
0.02 µA
|
Bias Current-Max (IIB) @25C |
0.0025 µA
|
|
Input Offset Voltage-Max |
20000 µV
|
25000 µV
|
JESD-30 Code |
O-MBCY-P12
|
O-MBCY-W12
|
Neg Supply Voltage Limit-Max |
-40 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Package Body Material |
METAL
|
METAL
|
Package Code |
QIP
|
TO-8
|
Package Equivalence Code |
QUAD12,.4SQ
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Slew Rate-Min |
500 V/us
|
1000 V/us
|
Supply Current-Max |
22 mA
|
24 mA
|
Supply Voltage Limit-Max |
40 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Form |
PIN/PEG
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Slew Rate-Nom |
|
1400 V/us
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 8001401ZA with alternatives
Compare LH0033CG-T with alternatives