Part Details for LH0033CG-T by Maxim Integrated Products
Overview of LH0033CG-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LH0033CG-T
LH0033CG-T CAD Models
LH0033CG-T Part Data Attributes
|
LH0033CG-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LH0033CG-T
Maxim Integrated Products
Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-8 | |
Package Description | TO-8, | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1400 V/us | |
Supply Current-Max | 24 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LH0033CG-T
This table gives cross-reference parts and alternative options found for LH0033CG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0033CG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2005G | Buffer Amplifier, 1 Func, BIMOS, MBCY12, | Elantec (RETIRED) | LH0033CG-T vs EL2005G |
MSK0033E | Buffer Amplifier, 1 Func, MBCY12, TO-8, 12 PIN | Anaren Microwave | LH0033CG-T vs MSK0033E |
EL2005CG | Buffer Amplifier, 1 Func, BIMOS, MBCY12, | Elantec (RETIRED) | LH0033CG-T vs EL2005CG |
LH0033G/883C | IC BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN, Buffer Amplifier | National Semiconductor Corporation | LH0033CG-T vs LH0033G/883C |
LH0033AG | Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN | Maxim Integrated Products | LH0033CG-T vs LH0033AG |
ELH0033G/883B | Buffer Amplifier, 1 Func, Hybrid, MBCY12, TO-8, 12 PIN | Elantec (RETIRED) | LH0033CG-T vs ELH0033G/883B |
LH0033G/883C | BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | LH0033CG-T vs LH0033G/883C |
EL2005G | BUFFER AMPLIFIER, MBCY12 | Intersil Corporation | LH0033CG-T vs EL2005G |
LH0033G/883 | BUFFER AMPLIFIER, MBCY12 | Texas Instruments | LH0033CG-T vs LH0033G/883 |
EL2004G/883B | Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN | Elantec (RETIRED) | LH0033CG-T vs EL2004G/883B |