801-009-22NF13-7SA
vs
2M801-009-02M13-7SA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
3 Weeks
|
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
7
|
7
|
Contact Sizes |
16
|
16
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
150
|
150
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
A
|
Shell Finish |
CADMIUM CHROMATE
|
ELECTROLESS NICKEL
|
Shell Material |
ALUMINIUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
13
|
13
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
7
|
7
|
Unique Insert Number |
13-7
|
13-7
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Amphenol
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
|
|
|
Compare 801-009-22NF13-7SA with alternatives
Compare 2M801-009-02M13-7SA with alternatives