801-83-017-20-101101
vs
856-10-017-40-001000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRECI-DIP SA
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Preci-Dip
|
|
Body Breadth |
0.1 inch
|
0.087 inch
|
Body Depth |
0.327 inch
|
0.268 inch
|
Body Length |
3.289 inch
|
0.865 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRASS
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Mating Contact Pitch |
0.2 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLAR PIN POSITION
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.126 inch
|
|
Terminal Pitch |
5.08 mm
|
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
17
|
17
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 801-83-017-20-101101 with alternatives
Compare 856-10-017-40-001000 with alternatives