801-83-019-40-001101
vs
BB02-FE141-KB3-40B000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
PRECI-DIP SA
|
GRADCONN LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.1 inch
|
0.157 inch
|
Body Depth |
0.469 inch
|
0.106 inch
|
Body Length |
1.9 inch
|
0.551 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Finish Termination |
TIN
|
GOLD
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1400VAC V
|
500VAC V
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
|
Mating Contact Pitch |
0.1 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
30u inch
|
FLASH inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
3 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.54 mm
|
2.0066 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
19
|
14
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROHS COMPLIANT, TUBE PACKAGING
|
Body/Shell Style |
|
RECEPTACLE
|
Insulator Material |
|
POLYAMIDE
|
Mating Contact Row Spacing |
|
0.079 inch
|
PCB Contact Row Spacing |
|
2.0066 mm
|
|
|
|
Compare 801-83-019-40-001101 with alternatives
Compare BB02-FE141-KB3-40B000 with alternatives