801-87-006-65-410101 vs EMC15DRTS-S13 feature comparison

801-87-006-65-410101 PRECI-DIP SSA

Buy Now Datasheet

EMC15DRTS-S13 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Preci-Dip
Body Breadth 0.1 inch 0.33 inch
Body Depth 0.276 inch 0.431 inch
Body Length 0.6 inch 2.375 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 6 30
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .120- .126
Insulator Material POLYBUTYLENE TEREPHTHALATE
PCB Contact Row Spacing 3.556 mm

Compare 801-87-006-65-410101 with alternatives

Compare EMC15DRTS-S13 with alternatives